B82721A2362N001 | |
---|---|
DigiKey Part Number | 495-2726-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2362N001 |
Description | CMC 400UH 3.6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3.6A DCR 35mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2362N001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 100 kHz | |
Current Rating (Max) | 3.6A | |
DC Resistance (DCR) (Max) | 35mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.681" W (17.90mm x 17.30mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥18.81300 | ¥188.13 |
25 | ¥17.33560 | ¥433.39 |
40 | ¥15.49125 | ¥619.65 |
80 | ¥12.91013 | ¥1,032.81 |
230 | ¥12.54113 | ¥2,884.46 |
600 | ¥11.80352 | ¥7,082.11 |
1,200 | ¥11.06575 | ¥13,278.90 |
2,400 | ¥10.69690 | ¥25,672.56 |