B82625B2402M001 | |
---|---|
DigiKey Part Number | B82625B2402M001-ND |
Manufacturer | |
Manufacturer Product Number | B82625B2402M001 |
Description | CMC 400UH 4A 2LN TH PFC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 120mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82625B2402M001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 120mOhm (Typ) | |
Voltage Rating - DC | 350V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, VDE | |
Features | PFC | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 1.669" W (44.00mm x 42.40mm) | |
Height (Max) | 1.181" (30.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥57.34613 | ¥9,175.38 |