ACM1513-551-2PL-TLHF

DigiKey Part Number
445-9331-2-ND - Tape & Reel (TR)
445-9331-1-ND - Cut Tape (CT)
445-9331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM1513-551-2PL-TLHF
Description
CMC 10A 2LN 550 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 10A DCR 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM1513-551-2PL-TLHF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
550 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.512" W (15.00mm x 13.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.96000¥18.96
10¥16.13500¥161.35
25¥14.87360¥371.84
50¥13.29080¥664.54
100¥11.07540¥1,107.54
250¥10.75948¥2,689.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥10.12648¥5,063.24
1,000¥9.49356¥9,493.56
2,500¥9.17706¥22,942.65
5,000¥8.86063¥44,303.15
Manufacturers Standard Package