ACM2012-201-2P-T002 | |
---|---|
DigiKey Part Number | 445-2209-2-ND - Tape & Reel (TR) 445-2209-1-ND - Cut Tape (CT) 445-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-201-2P-T002 |
Description | CMC 350MA 2LN 200 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 350mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-201-2P-T002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.69640 | ¥67.41 |
50 | ¥2.45180 | ¥122.59 |
100 | ¥2.18230 | ¥218.23 |
250 | ¥2.05932 | ¥514.83 |
500 | ¥1.76520 | ¥882.60 |
1,000 | ¥1.56915 | ¥1,569.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.56911 | ¥3,138.22 |
4,000 | ¥1.52008 | ¥6,080.32 |
6,000 | ¥1.47105 | ¥8,826.30 |
10,000 | ¥1.42202 | ¥14,220.20 |
50,000 | ¥1.30433 | ¥65,216.50 |