Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥41.49000 Tray | Tray | Active | Power Line | 2 | 3 mH @ 100 kHz | 8A | 54mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
62 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Power Line | 2 | 20 mH @ 10 kHz | 2A | 220mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.083" L x 0.728" W (27.50mm x 18.50mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin |