SC-08-30J | |
---|---|
DigiKey Part Number | 399-SC-08-30J-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-30J |
Description | CMC 3MH 8A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 mH 2 Line Common Mode Choke Through Hole 8A DCR 54mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-30J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 54mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.49000 | ¥41.49 |
10 | ¥34.71900 | ¥347.19 |
25 | ¥31.69920 | ¥792.48 |
50 | ¥27.16980 | ¥1,358.49 |
100 | ¥24.90600 | ¥2,490.60 |
250 | ¥24.15128 | ¥6,037.82 |
450 | ¥23.39667 | ¥10,528.50 |
950 | ¥21.88715 | ¥20,792.79 |
2,400 | ¥21.13243 | ¥50,717.83 |