ECMF02-2AMX6

DigiKey Part Number
497-10773-2-ND - Tape & Reel (TR)
497-10773-1-ND - Cut Tape (CT)
497-10773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF02-2AMX6
Description
CMC 200MA 2LN SMD ESD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ECMF02-2AMX6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.067" L x 0.059" W (1.70mm x 1.50mm)
Height (Max)
0.022" (0.55mm)
Package / Case
6-UFQFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥3.80800¥38.08
25¥3.48880¥87.22
50¥3.17260¥158.63
100¥2.82310¥282.31
250¥2.66484¥666.21
500¥2.28418¥1,142.09
1,000¥2.03034¥2,030.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.96692¥5,900.76
6,000¥1.90348¥11,420.88
15,000¥1.84003¥27,600.45
30,000¥1.77658¥53,297.40
Manufacturers Standard Package