PL8204 | |
---|---|
DigiKey Part Number | 1902-1024-5-ND |
Manufacturer | |
Manufacturer Product Number | PL8204 |
Description | CMC 5.6A 2LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 5.6A DCR 21mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 5.6A | |
DC Resistance (DCR) (Max) | 21mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.91mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥53.23200 | ¥532.32 |
30 | ¥48.91400 | ¥1,467.42 |
60 | ¥46.03650 | ¥2,762.19 |
120 | ¥43.87867 | ¥5,265.44 |
270 | ¥43.15926 | ¥11,653.00 |
510 | ¥41.72078 | ¥21,277.60 |
1,020 | ¥38.26799 | ¥39,033.35 |