Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242,579 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.57165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | Horizontal, 4 PC Pad | |||
60,858 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.61794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.8 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 1Ohm | 50V | - | -40°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
49,428 In Stock | 1 : ¥14.03000 Cut Tape (CT) 500 : ¥7.48702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 200 µH @ 100 kHz | 110mA | 4.5Ohm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.114" (2.90mm) | Horizontal, 4 PC Pad |