Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184,993 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥1.56904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 400mA | 190mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad | |||
194,170 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.34515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | - | 4Ohm | - | - | -40°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.098" L x 0.047" W (2.50mm x 1.20mm) | 0.022" (0.55mm) | 8-UFDFN | |||
36,278 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.21527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 600 Ohms @ 100 MHz | - | 1A | 120mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
246,698 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,000 : ¥4.04436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | - | 1.5A | 50mOhm (Typ) | 60V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | 1210 (3225 Metric), 4 Leads | |||
44,278 In Stock | 1 : ¥12.84000 Cut Tape (CT) 2,000 : ¥6.10721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 400mA | 190mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad | |||
5,229 In Stock | 1 : ¥17.17000 Tube | Tube | Active | Power Line | 2 | - | 4.4 mH @ 10 kHz | 600mA | 380mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.717" L x 0.346" W (18.20mm x 8.80mm) | 0.543" (13.80mm) | Vertical, 4 PC Pin | |||
16,426 In Stock | 1 : ¥17.34000 Cut Tape (CT) 500 : ¥9.24618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 8A | 6mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
2,768 In Stock | 1 : ¥2.89000 Cut Tape (CT) 4,000 : ¥1.14570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 65 Ohms @ 100 MHz | - | 100mA | 4Ohm | 5V | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.050" L x 0.039" W (1.27mm x 1.00mm) | 0.026" (0.65mm) | 0504 (1210 Metric), 6 Lead | |||
3,979 In Stock | 1 : ¥11.22000 Cut Tape (CT) 1,000 : ¥4.46294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 90 Ohms @ 100 MHz | - | 3.2A | 35mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.177" W (5.20mm x 4.50mm) | 0.094" (2.40mm) | Horizontal, 4 PC Pad | |||
2,704 In Stock | 1 : ¥4.76000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 4 | 35 Ohms @ 100 MHz | - | 100mA | 6Ohm | 5V | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 0603 (1608 Metric), 10 Lead |