CMS2-3-R | |
---|---|
DigiKey Part Number | 283-5194-2-ND - Tape & Reel (TR) 283-5194-1-ND - Cut Tape (CT) 283-5194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-3-R |
Description | CMC 57UH 3.6A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 57 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.6A DCR 12mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 57 µH @ 100 kHz | |
Current Rating (Max) | 3.6A | |
DC Resistance (DCR) (Max) | 12mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥29.16600 | ¥291.66 |
25 | ¥26.63160 | ¥665.79 |
50 | ¥22.82820 | ¥1,141.41 |
100 | ¥20.92480 | ¥2,092.48 |
250 | ¥20.29116 | ¥5,072.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥19.02285 | ¥15,218.28 |
1,600 | ¥18.38879 | ¥29,422.06 |
2,400 | ¥17.75470 | ¥42,611.28 |