DLW5BTM251SQ2L

DigiKey Part Number
490-DLW5BTM251SQ2LTR-ND - Tape & Reel (TR)
490-DLW5BTM251SQ2LCT-ND - Cut Tape (CT)
490-DLW5BTM251SQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BTM251SQ2L
Description
CMC 5A 2LN 250 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTM251SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.22000¥11.22
10¥9.48700¥94.87
25¥8.63040¥215.76
50¥8.11020¥405.51
100¥6.73040¥673.04
250¥6.21268¥1,553.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥5.86754¥4,107.28
1,400¥5.34981¥7,489.73
3,500¥5.17724¥18,120.34
7,000¥5.00467¥35,032.69
17,500¥4.83209¥84,561.57
Manufacturers Standard Package