DLW31SN900SQ2L | |
---|---|
DigiKey Part Number | 490-1067-2-ND - Tape & Reel (TR) 490-1067-1-ND - Cut Tape (CT) 490-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW31SN900SQ2L |
Description | CMC 370MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW31SN900SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.55800 | ¥75.58 |
25 | ¥6.87240 | ¥171.81 |
50 | ¥6.46100 | ¥323.05 |
100 | ¥5.36170 | ¥536.17 |
250 | ¥4.94908 | ¥1,237.27 |
500 | ¥4.67414 | ¥2,337.07 |
1,000 | ¥4.26166 | ¥4,261.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.26166 | ¥8,523.32 |
4,000 | ¥4.12420 | ¥16,496.80 |
6,000 | ¥3.98672 | ¥23,920.32 |
10,000 | ¥3.84925 | ¥38,492.50 |