SC-15-12J-MI | |
---|---|
DigiKey Part Number | 399-SC-15-12J-MI-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-12J-MI |
Description | CMC 1.2MH 15A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 6.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-12J-MI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 6.2mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.984" W (35.00mm x 25.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.01000 | ¥47.01 |
10 | ¥39.29900 | ¥392.99 |
30 | ¥35.87933 | ¥1,076.38 |
60 | ¥30.75467 | ¥1,845.28 |
90 | ¥28.19156 | ¥2,537.24 |
240 | ¥27.33725 | ¥6,560.94 |
450 | ¥26.48311 | ¥11,917.40 |
960 | ¥24.77444 | ¥23,783.46 |
2,400 | ¥23.92014 | ¥57,408.34 |