744282102 | |
---|---|
DigiKey Part Number | 732-2968-2-ND - Tape & Reel (TR) 732-2968-1-ND - Cut Tape (CT) 732-2968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744282102 |
Description | CMC 1MH 250MA 2LN 160K OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 160 kOhms @ 2 MHz 250mA DCR 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744282102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 kOhms @ 2 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 2.8Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥27.68700 | ¥276.87 |
50 | ¥25.01800 | ¥1,250.90 |
100 | ¥24.11690 | ¥2,411.69 |
250 | ¥22.33168 | ¥5,582.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.53802 | ¥10,269.01 |