CM7060M132R-10 | |
---|---|
DigiKey Part Number | 240-CM7060M132R-10TR-ND - Tape & Reel (TR) 240-CM7060M132R-10CT-ND - Cut Tape (CT) 240-CM7060M132R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7060M132R-10 |
Description | CMC 2.5A 2LN 1.3KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM7060M132R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥18.30300 | ¥183.03 |
25 | ¥13.90800 | ¥347.70 |
50 | ¥13.17520 | ¥658.76 |
100 | ¥11.71130 | ¥1,171.13 |
250 | ¥10.97948 | ¥2,744.87 |
500 | ¥10.24770 | ¥5,123.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.40591 | ¥14,108.86 |
3,000 | ¥9.14969 | ¥27,449.07 |