Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,870 In Stock | 1 : ¥17.34000 Cut Tape (CT) 500 : ¥9.24660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | 6A | 14mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
33,007 In Stock | 1 : ¥17.85000 Cut Tape (CT) 1,000 : ¥8.93520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1 kOhms @ 100 MHz | 4A | 20mOhm | - | - | - | - | - | - | Surface Mount | 0.366" L x 0.323" W (9.30mm x 8.20mm) | 0.217" (5.50mm) | Horizontal, 4 PC Pad | |||
6,333 In Stock | 1 : ¥41.66000 Cut Tape (CT) 125 : ¥25.48056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power Line | 2 | 1 kOhms @ 10 MHz | 6A | 8mOhm (Typ) | 100V | - | -55°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad |