CPFC805NP-100M05 | |
---|---|
DigiKey Part Number | 308-1562-2-ND - Tape & Reel (TR) 308-1562-1-ND - Cut Tape (CT) 308-1562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFC805NP-100M05 |
Description | CMC 4.5A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4.5A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.311" L x 0.295" W (7.90mm x 7.50mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥15.93800 | ¥398.45 |
50 | ¥14.24120 | ¥712.06 |
100 | ¥11.86770 | ¥1,186.77 |
250 | ¥11.52868 | ¥2,882.17 |
500 | ¥10.85062 | ¥5,425.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.17239 | ¥10,172.39 |
3,000 | ¥9.83330 | ¥29,499.90 |
5,000 | ¥9.49423 | ¥47,471.15 |