CM3421Y600R-10

DigiKey Part Number
240-2501-2-ND - Tape & Reel (TR)
240-2501-1-ND - Cut Tape (CT)
240-2501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM3421Y600R-10
Description
CMC 15A 2LN 60 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 15A DCR 0.75mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM3421Y600R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
0.75mOhm
Voltage Rating - DC
140V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.376" L x 0.220" W (9.55mm x 5.60mm)
Height (Max)
0.150" (3.80mm)
Package / Case
3822 (8531 Metric), 4 Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.82000¥7.82
10¥6.64800¥66.48
25¥6.04280¥151.07
50¥5.68060¥284.03
100¥4.71310¥471.31
250¥4.35060¥1,087.65
500¥4.10898¥2,054.49
1,000¥3.74640¥3,746.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.74640¥7,492.80
4,000¥3.62554¥14,502.16
6,000¥3.50468¥21,028.08
10,000¥3.38383¥33,838.30
Manufacturers Standard Package