PAC6006.104NLT | |
---|---|
DigiKey Part Number | 553-PAC6006.104NLTTR-ND - Tape & Reel (TR) 553-PAC6006.104NLTCT-ND - Cut Tape (CT) 553-PAC6006.104NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC6006.104NLT |
Description | CMC 14A 2LN 610 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 610 Ohms @ 11 MHz 14A DCR 3.3mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PAC6006.104NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 610 Ohms @ 11 MHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 3.3mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.531" W (15.50mm x 13.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥22.17100 | ¥221.71 |
25 | ¥20.24640 | ¥506.16 |
50 | ¥17.35260 | ¥867.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥15.90693 | ¥2,386.04 |
300 | ¥15.42490 | ¥4,627.47 |
450 | ¥14.94287 | ¥6,724.29 |
750 | ¥14.46080 | ¥10,845.60 |
1,050 | ¥13.97875 | ¥14,677.69 |
3,750 | ¥13.49674 | ¥50,612.78 |