SRF4532-1R0Y | |
---|---|
DigiKey Part Number | SRF4532-1R0YTR-ND - Tape & Reel (TR) SRF4532-1R0YCT-ND - Cut Tape (CT) SRF4532-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532-1R0Y |
Description | CMC 1UH 1.2A 2LN 60 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 60 Ohms @ 10 MHz 1.2A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF4532-1R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 60 Ohms @ 10 MHz | |
Inductance @ Frequency | 1 µH @ 100 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.76480 | ¥119.12 |
50 | ¥4.33320 | ¥216.66 |
100 | ¥3.85610 | ¥385.61 |
250 | ¥3.63924 | ¥909.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.11940 | ¥1,559.70 |
1,000 | ¥2.77278 | ¥2,772.78 |
2,500 | ¥2.68615 | ¥6,715.38 |
5,000 | ¥2.59952 | ¥12,997.60 |
12,500 | ¥2.51286 | ¥31,410.75 |
25,000 | ¥2.42621 | ¥60,655.25 |