Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,909 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥5.79334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | 42V | -55°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 L-Lead | |||
8,684 In Stock | 1 : ¥24.65000 Cut Tape (CT) 1,500 : ¥10.98777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 470 µH @ 100 kHz | 500mA | 170mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.280" L x 0.236" W (7.10mm x 6.00mm) | 0.205" (5.20mm) | Horizontal, 4 Gull Wing | |||
226 In Stock | 1 : ¥141.55000 Bulk | Bulk | Active | Power Line | 2 | - | 2.5 mH @ 10 kHz | 25A | 2.2mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.417" L x 0.906" W (36.00mm x 23.00mm) | 1.417" (36.00mm) | Vertical, 4 PC Pin | |||
644 In Stock | 1 : ¥6.97000 Cut Tape (CT) 1,200 : ¥2.65663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 5.5 kOhms @ 10 MHz | 100 µH @ 100 kHz | 100mA | 3.5Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |