PA4339.101NLT | |
---|---|
DigiKey Part Number | 553-4125-2-ND - Tape & Reel (TR) 553-4125-1-ND - Cut Tape (CT) 553-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4339.101NLT |
Description | CMC 1.8UH 9A 2LN 140 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 140 Ohms @ 100 MHz 9A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA4339.101NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 140 Ohms @ 100 MHz | |
Inductance @ Frequency | 1.8 µH @ 100 kHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥12.81100 | ¥128.11 |
25 | ¥11.80240 | ¥295.06 |
50 | ¥10.54780 | ¥527.39 |
100 | ¥8.78990 | ¥878.99 |
250 | ¥8.53856 | ¥2,134.64 |
500 | ¥8.03634 | ¥4,018.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.53406 | ¥11,301.09 |
3,000 | ¥7.28295 | ¥21,848.85 |
7,500 | ¥7.03180 | ¥52,738.50 |
10,500 | ¥6.68021 | ¥70,142.21 |