Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,856 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥2.52911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 370 Ohms @ 100 MHz | - | 280mA | 450mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
14,667 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.93900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 380 Ohms @ 100 MHz | - | 300mA | 500mOhm | 20V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad | |||
6,690 In Stock | 1 : ¥20.57000 Cut Tape (CT) 2,000 : ¥10.28652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 51.2 µH @ 100 kHz | 2.2A | 26mOhm (Typ) | - | - | -40°C ~ 160°C | - | - | - | Surface Mount | 0.370" L x 0.283" W (9.40mm x 7.20mm) | 0.102" (2.60mm) | Horizontal, 4 PC Pad |