CMS1-8-R | |
---|---|
DigiKey Part Number | 283-4050-2-ND - Tape & Reel (TR) 283-4050-1-ND - Cut Tape (CT) 283-4050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-8-R |
Description | CMC 51.2UH 2.2A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.2 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 26mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-8-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51.2 µH @ 100 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 26mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.370" L x 0.283" W (9.40mm x 7.20mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥17.48700 | ¥174.87 |
25 | ¥16.11480 | ¥402.87 |
50 | ¥14.40100 | ¥720.05 |
100 | ¥12.00120 | ¥1,200.12 |
250 | ¥11.65824 | ¥2,914.56 |
500 | ¥10.97236 | ¥5,486.18 |
1,000 | ¥10.28656 | ¥10,286.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.28652 | ¥20,573.04 |
4,000 | ¥9.94364 | ¥39,774.56 |
6,000 | ¥9.60075 | ¥57,604.50 |