Common Mode Chokes

Results: 2
Manufacturer
KEMETLaird-Signal Integrity Products
Series
CMXSCF-J/JH
Packaging
BulkTray
Inductance @ Frequency
68 µH @ 100 kHz900 µH @ 100 kHz
Current Rating (Max)
40A50A
DC Resistance (DCR) (Max)
0.56mOhm1.7mOhm
Voltage Rating - DC
500V-
Voltage Rating - AC
250V500V
Operating Temperature
-40°C ~ 125°C-25°C ~ 120°C
Mounting Type
Surface MountThrough Hole
Size / Dimension
1.240" L x 0.984" W (31.50mm x 25.00mm)1.969" Dia (50.00mm)
Height (Max)
0.748" (19.00mm)1.378" (35.00mm)
Package / Case
Horizontal, 4 PC PadHorizontal, 4 PC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
303
In Stock
1 : ¥74.22000
Bulk
Bulk
Active
Power Line
2
68 µH @ 100 kHz
50A
0.56mOhm
-
250V
-40°C ~ 125°C
-
-
-
Surface Mount
1.240" L x 0.984" W (31.50mm x 25.00mm)
0.748" (19.00mm)
Horizontal, 4 PC Pad
SCF31B-200-2R0A020JH
SCF33B-400-1R6C009JH
CMC 900UH 40A 2LN TH
KEMET
46
In Stock
1 : ¥98.35000
Tray
Tray
Active
Power Line
2
900 µH @ 100 kHz
40A
1.7mOhm
500V
500V
-25°C ~ 120°C
-
-
-
Through Hole
1.969" Dia (50.00mm)
1.378" (35.00mm)
Horizontal, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.