Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,669 In Stock | 1 : ¥17.85000 Cut Tape (CT) 1,500 : ¥11.44529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 2.2 mH @ 10 kHz | 400mA | 400mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.280" L x 0.236" W (7.10mm x 6.00mm) | 0.205" (5.20mm) | Horizontal, 4 Gull Wing | |||
2,157 In Stock | 1 : ¥26.01000 Cut Tape (CT) 200 : ¥15.61860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | - | 2.8A | 80mOhm | - | - | -40°C ~ 120°C | - | - | - | Surface Mount | 0.770" L x 0.670" W (19.56mm x 17.02mm) | 0.390" (9.91mm) | Horizontal, 4 PC Pad | ||
751 In Stock | 1 : ¥130.40000 Box | - | Box | Active | Power Line | 3 | 600 Ohms @ 100 kHz | 580 µH @ 100 kHz | 40A | - | - | - | -40°C ~ 130°C | - | - | - | Through Hole | 2.008" Dia (51.00mm) | 1.311" (33.30mm) | Horizontal, 6 PC Pin | ||
11,972 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥4.26147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 100 MHz | - | 260mA | 800mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
189 In Stock | 1 : ¥26.44000 Cut Tape (CT) 70 : ¥17.77529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.67 kOhms @ 2.84 MHz | - | 14A | 5.5mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.780" L x 0.768" W (19.80mm x 19.50mm) | 0.756" (19.20mm) | Horizontal, 4 PC Pad | |||
394 In Stock | 1 : ¥39.19000 Cut Tape (CT) 70 : ¥25.65429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.09 kOhms @ 3.66 MHz | - | 20A | 2.6mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.780" L x 0.768" W (19.80mm x 19.50mm) | 0.756" (19.20mm) | Horizontal, 4 PC Pad |