T60405S6123X140

DigiKey Part Number
2258-T60405S6123X140-ND
Manufacturer
Manufacturer Product Number
T60405S6123X140
Description
CMC 580UH 40A 3LN 600 OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
580 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 600 Ohms @ 100 kHz 40A DCR
Datasheet
 Datasheet
EDA/CAD Models
T60405S6123X140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Impedance @ Frequency
600 Ohms @ 100 kHz
Inductance @ Frequency
580 µH @ 100 kHz
Current Rating (Max)
40A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.008" Dia (51.00mm)
Height (Max)
1.311" (33.30mm)
Package / Case
Horizontal, 6 PC Pin
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.40000¥130.40
10¥123.90000¥1,239.00