Common Mode Chokes

Results: 7,981
Manufacturer
Abracon LLCAcme Electric/Amveco/ActownaimtecAmgis, LLCBel Fuse Inc.Bourns Inc.Chemi-ConCincon Electronics Co. LTDCODACADelevanDelta Electronics/CyntecEaton - Electronics Division
Series
-.025*02010302040304770x, Kaschke1210 AGC1812 AGC300042224222R
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Filter Type
-Power LinePower, Signal LineSignal Line
Number of Lines
234681016-
Impedance @ Frequency
2.6 mOhms @ 10 MHz23.3 mOhms @ 100 kHz100 mOhms @ 60 Ohms260 mOhms @ 100 MHz1.34 Ohms @ 100 MHz1.6 Ohms @ 100 MHz2 Ohms @ 100 MHz2.6 Ohms @ 100 kHz2.73 Ohms @ 100 kHz2.95 Ohms @ 100 kHz3 Ohms @ 100 kHz3.18 Ohms @ 100 kHz
Inductance @ Frequency
245 pH @ 100 MHz0.245 nH @ 100 MHz140 nH @ 100 kHz300 nH @ 100 kHz320 nH @ 100 kHz0.35 µH @ 100 kHz350 nH @ 100 kHz0.5 µH @ 100 kHz500 nH @ 100 kHz0.6 µH @ 100 kHz600 nH @ 100 kHz642 nH @ 100 kHz
Current Rating (Max)
1.5mA1.8mA1.9mA2mA2.5mA4mA4.5mA5mA5.5mA6mA8mA9mA
DC Resistance (DCR) (Max)
0.15mOhm0.3mOhm0.31mOhm0.4mOhm0.4mOhm (Typ)0.5mOhm0.51mOhm (Typ)0.53mOhm (Typ)0.55mOhm0.56mOhm0.6mOhm0.6mOhm (Typ)
Voltage Rating - DC
5V9V10V16V18V20V24V30V32V36V40V50V
Voltage Rating - AC
42V48V50V100V110V125V250V264V300/250V300V310V400V
Operating Temperature
-55° C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 60°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 125°C
Ratings
-AEC-Q200
Approval Agency
-CE, IEC, UKCACSA, IEC, ULCSA, IEC, UL, VDECSA, ULcURuscURus, ENECcURus, ENEC, UL, VDEcURus, ULEN, UL, VDEENEC, URENEC, UR, VDEENEC, VDEIEC, UL
Features
-A2BESDIndustrialPFCTVS Diode ESD Protection
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough HoleWire Lead
Size / Dimension
0.018" L x 0.012" W (0.45mm x 0.30mm)0.025" L x 0.022" W (0.64mm x 0.57mm)0.026" L x 0.020" W (0.65mm x 0.50mm)0.027" L x 0.022" W (0.68mm x 0.55mm)0.033" L x 0.026" W (0.85mm x 0.65mm)0.034" L x 0.026" W (0.86mm x 0.66mm)0.034" L x 0.026" W (0.87mm x 0.67mm)0.035" L x 0.027" W (0.88mm x 0.68mm)0.035" L x 0.027" W (0.90mm x 0.68mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.049" W (1.00mm x 1.25mm)0.046" L x 0.030" W (1.17mm x 0.77mm)
Height (Max)
0.010" (0.25mm)0.014" (0.35mm)0.015" (0.38mm)0.018" (0.45mm)0.020" (0.50mm)0.022" (0.55mm)0.022" (0.56mm)0.024" (0.60mm)0.024" (0.61mm)0.025" (0.64mm)0.026" (0.65mm)0.026" (0.67mm)
Package / Case
4-DIP (0.300", 7.62mm)4-SMD4-SMD, J-Lead5-UFBGA, WLCSP5-UFDFN6-SMD (5 Leads), Gull Wing6-SMD, Gull Wing6-SMD, J-Lead6-UFBGA, FCBGA6-UFBGA, WLCSP6-UFDFN6-UFQFN
Stocking Options
Environmental Options
Media
Marketplace Product
7,981Results

Showing
of 7,981
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
0302 (0806 Metric) 4 Lead
DLM0NSN900HY2D
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
42,588
In Stock
1 : ¥1.02000
Cut Tape (CT)
10,000 : ¥0.34337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
0302 (0806 Metric) 4 Lead
DLM0NSM900HY2D
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
19,656
In Stock
1 : ¥1.11000
Cut Tape (CT)
10,000 : ¥0.38138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
4Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
DLM0QSN900HY2D
DLM0QSN900HY2D
CMC 50MA 2LN 90 OHM SMD
Murata Electronics
46,010
In Stock
1 : ¥1.23000
Cut Tape (CT)
15,000 : ¥0.43515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
50mA
5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
-
TCM0605M
TCM0605M-900-2P-T201
CMC 100MA 2LN 105 OHM SMD
TDK Corporation
24,285
In Stock
1 : ¥1.53000
Cut Tape (CT)
10,000 : ¥0.51982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
105 Ohms @ 100 MHz
-
100mA
2.6Ohm (Typ)
10V
-
-25°C ~ 85°C
-
-
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
0202 (0505 Metric), 4 PC Pad
LCFE Series
LCFE121002A900TG
CMC 100MA 2LN 90 OHM SMD ESD
Littelfuse Inc.
7,480
In Stock
1 : ¥1.70000
Cut Tape (CT)
4,000 : ¥0.68690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
4Ohm
5V
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 6 Lead
EMIFIL, DLP11 Series
DLM11SN900HZ2L
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
12,147
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,000 : ¥0.93307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.38Ohm
5V
-
-55°C ~ 125°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SRF2012A
SRF2012-900YA
CMC 400MA 2LN 90 OHM SMD
Bourns Inc.
23,608
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,000 : ¥1.26620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
90 Ohms @ 100 MHz
-
400mA
300mOhm
50V
-
-40°C ~ 125°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
SRF2012A
SRF2012-361YA
CMC 300MA 2LN 360 OHM SMD
Bourns Inc.
15,512
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,000 : ¥1.30955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
360 Ohms @ 100 MHz
-
300mA
500mOhm
50V
-
-40°C ~ 125°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
ACM2012-900-2P-T002
CMC 400MA 2LN 90 OHM SMD
TDK Corporation
185,003
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥1.56911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
-
400mA
190mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
ACM2012-361-2P-T002
CMC 220MA 2LN 360 OHM SMD
TDK Corporation
63,210
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥1.56911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
360 Ohms @ 100 MHz
-
220mA
500mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
ACM2012-201-2P-T002
CMC 350MA 2LN 200 OHM SMD
TDK Corporation
46,310
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥1.56911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
200 Ohms @ 100 MHz
-
350mA
250mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
ACM2012-121-2P-T002
CMC 370MA 2LN 120 OHM SMD
TDK Corporation
42,299
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥1.56911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
120 Ohms @ 100 MHz
-
370mA
220mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
93,521
In Stock
1 : ¥3.49000
Cut Tape (CT)
2,400 : ¥1.11755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
33 Ohms @ 100 MHz
-
5A
1.1mOhm
-
-
-55°C ~ 125°C
-
-
-
-
-
Surface Mount
0.220" L x 0.197" W (5.60mm x 5.00mm)
0.120" (3.05mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21HN900SQ2L
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
238,050
In Stock
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.57165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21HN121SQ2L
CMC 280MA 2LN 120 OHM SMD
Murata Electronics
11,064
In Stock
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.57165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
-
280mA
450mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
KCZ1210AH900HRTD25
KCZ1210AH900HRTD25
CMC 100MA 2LN 90OHM SMD AEC-Q200
TDK Corporation
7,976
In Stock
1 : ¥3.83000
Cut Tape (CT)
4,000 : ¥1.69653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.75Ohm
5V
-
-55°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
11,588
In Stock
1 : ¥4.00000
Cut Tape (CT)
5,000 : ¥1.72979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200 Ohms @ 100 MHz
-
130mA
2.7Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SRF2012
SRF2012A-801Y
CMC 300MA 2LN 800OHM SMD AECQ200
Bourns Inc.
8,341
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,000 : ¥1.30955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
800 Ohms @ 100 MHz
-
300mA
880mOhm
50V
-
-55°C ~ 125°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
47,651
In Stock
1 : ¥4.08000
Cut Tape (CT)
4,500 : ¥1.10956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
-
-
3Ohm (Typ)
-
-
-40°C ~ 125°C
-
-
TVS Diode ESD Protection
-
-
Surface Mount
0.046" L x 0.030" W (1.17mm x 0.77mm)
0.024" (0.60mm)
5-UFBGA, WLCSP
ACM2012 Series
ACM2012H-900-2P-T05
CMC 300MA 2LN 90 OHM SMD
TDK Corporation
66,252
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,000 : ¥1.93900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
300mA
300mOhm
20V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2012H-381-2P-T05
ACM2012H-381-2P-T05
CMC 300MA 2LN 380 OHM SMD
TDK Corporation
13,347
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,000 : ¥1.93900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
380 Ohms @ 100 MHz
-
300mA
500mOhm
20V
-
-40°C ~ 105°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN921SK2L
CMC 160MA 2LN 920 OHM SMD
Murata Electronics
8,509
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,000 : ¥1.94597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
920 Ohms @ 100 MHz
-
160mA
950mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
ACM2012
ACM2012D-900-2P-T00
CMC 300MA 2LN 90 OHM SMD
TDK Corporation
3,634
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,000 : ¥1.93900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
-
300mA
300mOhm
20V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN371SQ2L
CMC 280MA 2LN 370 OHM SMD
Murata Electronics
49,532
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,000 : ¥1.98941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
370 Ohms @ 100 MHz
-
280mA
450mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN900SQ2L
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
37,470
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,000 : ¥1.98941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Showing
of 7,981

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.