ACM7060-301-2PL-TL01 | |
---|---|
DigiKey Part Number | 445-2214-2-ND - Tape & Reel (TR) 445-2214-1-ND - Cut Tape (CT) 445-2214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM7060-301-2PL-TL01 |
Description | CMC 5A 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM7060-301-2PL-TL01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.05500 | ¥120.55 |
25 | ¥11.11280 | ¥277.82 |
50 | ¥9.92940 | ¥496.47 |
100 | ¥8.27510 | ¥827.51 |
250 | ¥8.03808 | ¥2,009.52 |
500 | ¥7.56540 | ¥3,782.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.09257 | ¥10,638.85 |
3,000 | ¥6.85615 | ¥20,568.45 |
7,500 | ¥6.61973 | ¥49,647.97 |
10,500 | ¥6.28874 | ¥66,031.77 |