Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,865 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥5.61781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.5 kOhms @ 1 MHz | 1 mH @ 100 kHz | 800mA | 310mOhm | 80V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.248" (6.30mm) | Horizontal, 4 PC Pad | |||
3,298 In Stock | 1 : ¥12.81000 Cut Tape (CT) 1,000 : ¥7.49457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 260 Ohms @ 3 MHz | 100 µH @ 10 kHz | 300mA | 220mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 PC Pad |