DLW21HN900SQ2L

DigiKey Part Number
490-1064-2-ND - Tape & Reel (TR)
490-1064-1-ND - Cut Tape (CT)
490-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21HN900SQ2L
Description
CMC 330MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21HN900SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.039" (1.00mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.04300¥30.43
25¥2.78840¥69.71
50¥2.53500¥126.75
100¥2.25610¥225.61
250¥2.12928¥532.32
500¥1.82512¥912.56
1,000¥1.62230¥1,622.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57158¥4,714.74
6,000¥1.52090¥9,125.40
15,000¥1.47020¥22,053.00
30,000¥1.41950¥42,585.00
Manufacturers Standard Package