Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥141.54000 Bulk | Bulk | Active | Power Line | 2 | - | 12 mH @ 10 kHz | 10A | 15mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.417" (36.00mm) | Vertical, 4 PC Pin | |||
7,820 In Stock | 1 : ¥4.42000 Cut Tape (CT) 5,000 : ¥1.88076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 24 Ohms @ 100 MHz | - | 160mA | 1.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead |