CM2021Y330R-10 | |
---|---|
DigiKey Part Number | 240-2502-2-ND - Tape & Reel (TR) 240-2502-1-ND - Cut Tape (CT) 240-2502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2021Y330R-10 |
Description | CMC 15A 2LN 33 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 33 Ohms @ 100 MHz 15A DCR 0.75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2021Y330R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 0.75mOhm | |
Voltage Rating - DC | 280V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.231" L x 0.220" W (5.88mm x 5.60mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | 2322 (5956 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.07000 | ¥60.70 |
25 | ¥5.51560 | ¥137.89 |
50 | ¥5.18400 | ¥259.20 |
100 | ¥4.30160 | ¥430.16 |
250 | ¥3.97040 | ¥992.60 |
500 | ¥3.74988 | ¥1,874.94 |
1,000 | ¥3.41902 | ¥3,419.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.41898 | ¥6,837.96 |
4,000 | ¥3.30870 | ¥13,234.80 |
6,000 | ¥3.19841 | ¥19,190.46 |
10,000 | ¥3.08813 | ¥30,881.30 |