Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,235 In Stock | 1 : ¥23.97000 Bulk | Bulk | Active | Power Line | 2 | 170 Ohms @ 100 MHz | - | 20A | 1mOhm | - | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.395" L x 0.335" W (10.03mm x 8.51mm) | 0.508" (12.90mm) | Vertical, 4 PC Pin | |||
9,052 In Stock | 1 : ¥30.43000 Cut Tape (CT) 1,000 : ¥21.00659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 800 Ohms @ 120 MHz | 9 µH @ 100 kHz | 3.5A | 11mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.327" W (9.50mm x 8.30mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad |