Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,341 In Stock | 1 : ¥4.08000 Cut Tape (CT) 4,500 : ¥1.10956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | 3Ohm (Typ) | - | - | -40°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.046" L x 0.030" W (1.17mm x 0.77mm) | 0.024" (0.60mm) | 5-UFBGA, WLCSP | |||
2,436 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,500 : ¥4.13437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 450 Ohms @ 100 MHz | 5A | 10mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.295" L x 0.236" W (7.50mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad |