Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
497 In Stock | 1 : ¥39.36000 Cut Tape (CT) 250 : ¥33.80780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 13 µH @ 10 kHz | 10A | 2.7mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.307" (7.80mm) | Horizontal, 4 Flat Lead | |||
1,512 In Stock | 1 : ¥49.34000 Bag | - | Bag | Active | - | 2 | - | 450 µH @ 100 kHz | 5.2A | 25mOhm | 500V | - | -40°C ~ 125°C | - | - | - | Through Hole | - | 0.386" (9.80mm) | Horizontal, 4 PC Pin | ||
3,169 In Stock | 1 : ¥8.67000 Cut Tape (CT) 1,500 : ¥4.12007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 140 Ohms @ 100 MHz | - | 9A | 10mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.295" L x 0.236" W (7.50mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad | |||
36,590 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥4.68353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 350 Ohms @ 100 MHz | 1.1 µH @ 100 kHz | 2A | 40mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.197" W (5.20mm x 5.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
210 In Stock | 1 : ¥50.49000 Bag | - | Bag | Not For New Designs | - | 2 | - | 33.3 µH @ 100 kHz | 4A | 8.5mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.374" L x 0.374" W (9.50mm x 9.50mm) | 0.276" (7.00mm) | Horizontal, 4 PC Pin | ||
20 In Stock | 1 : ¥61.16000 Bag | - | Bag | Active | - | 2 | - | 470 µH @ 10 kHz | 1A | 60mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.465" L x 0.465" W (11.80mm x 11.80mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead |