Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,411 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥7.39614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 4.7 mH @ 100 kHz | 400mA | 700mOhm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.366" L x 0.232" W (9.30mm x 5.90mm) | 0.183" (4.65mm) | Horizontal, 4 J-Lead | |||
9 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥7.39614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 470 µH @ 100 kHz | 700mA | 300mOhm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.366" L x 0.232" W (9.30mm x 5.90mm) | 0.183" (4.65mm) | Horizontal, 4 J-Lead |