SU10VFC-R13025 | |
---|---|
DigiKey Part Number | 399-SU10VFC-R13025-ND |
Manufacturer | |
Manufacturer Product Number | SU10VFC-R13025 |
Description | CMC 2.5MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU10VFC-R13025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 1 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.610" W (18.00mm x 15.50mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.95000 | ¥15.95 |
10 | ¥12.79300 | ¥127.93 |
25 | ¥10.39520 | ¥259.88 |
50 | ¥10.12760 | ¥506.38 |
100 | ¥9.86100 | ¥986.10 |
250 | ¥9.59404 | ¥2,398.51 |
700 | ¥9.51427 | ¥6,659.99 |
1,400 | ¥8.42157 | ¥11,790.20 |
5,600 | ¥7.72867 | ¥43,280.55 |