AD712TRZ-EP-R7 | |
---|---|
DigiKey Part Number | AD712TRZ-EP-R7TR-ND - Tape & Reel (TR) AD712TRZ-EP-R7CT-ND - Cut Tape (CT) AD712TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD712TRZ-EP-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD712TRZ-EP-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3 MHz | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
10 | ¥75.05400 | ¥750.54 |
25 | ¥71.56320 | ¥1,789.08 |
100 | ¥62.13750 | ¥6,213.75 |
250 | ¥59.34508 | ¥14,836.27 |
500 | ¥54.10886 | ¥27,054.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.12707 | ¥47,127.07 |