LTC1069-7IS8#PBF | |
---|---|
DigiKey Part Number | LTC1069-7IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1069-7IS8#PBF |
Description | IC FILTER 200KHZ LINEAR PH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Phase, Low Pass Switched Capacitor Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 200kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-7IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Linear Phase, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±5V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.64000 | ¥116.64 |
10 | ¥107.21700 | ¥1,072.17 |
25 | ¥102.77280 | ¥2,569.32 |
100 | ¥90.55160 | ¥9,055.16 |
300 | ¥86.10713 | ¥25,832.14 |
500 | ¥80.55174 | ¥40,275.87 |
1,000 | ¥73.88535 | ¥73,885.35 |