CM2021Y330R-10

DigiKey Part Number
240-2502-2-ND - Tape & Reel (TR)
240-2502-1-ND - Cut Tape (CT)
240-2502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM2021Y330R-10
Description
CMC 15A 2LN 33 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 33 Ohms @ 100 MHz 15A DCR 0.75mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM2021Y330R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
0.75mOhm
Voltage Rating - DC
280V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.231" L x 0.220" W (5.88mm x 5.60mm)
Height (Max)
0.150" (3.80mm)
Package / Case
2322 (5956 Metric), 4 Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.07000¥60.70
25¥5.51560¥137.89
50¥5.18400¥259.20
100¥4.30160¥430.16
250¥3.97040¥992.60
500¥3.74988¥1,874.94
1,000¥3.41902¥3,419.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.41898¥6,837.96
4,000¥3.30870¥13,234.80
6,000¥3.19841¥19,190.46
10,000¥3.08813¥30,881.30
Manufacturers Standard Package