2744045447 | |
---|---|
DigiKey Part Number | 1934-1344-2-ND - Tape & Reel (TR) 1934-1344-1-ND - Cut Tape (CT) 1934-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744045447 |
Description | CMC 5A 2LN 60 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 64 Ohms @ 100 MHz 5A DCR 1.4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2744045447 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 64 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 1.4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.220" L x 0.350" W (5.60mm x 8.90mm) | |
Height (Max) | 0.120" (3.05mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.55700 | ¥45.57 |
25 | ¥3.92760 | ¥98.19 |
50 | ¥3.53480 | ¥176.74 |
100 | ¥3.14290 | ¥314.29 |
250 | ¥2.82820 | ¥707.05 |
500 | ¥2.59254 | ¥1,296.27 |
1,000 | ¥2.19977 | ¥2,199.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥1.96020 | ¥4,704.48 |
4,800 | ¥1.94465 | ¥9,334.32 |