Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,217 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | - | 450 µH @ 100 kHz | 5.2A | 25mOhm | 500V | - | -40°C ~ 125°C | - | - | - | Through Hole | - | 0.386" (9.80mm) | Horizontal, 4 PC Pin | ||
558 In Stock | 1 : ¥26.44000 Cut Tape (CT) 150 : ¥15.86727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 2.5 kOhms @ 3.9 MHz | - | 6.7A | 15mOhm (Typ) | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.610" L x 0.531" W (15.50mm x 13.50mm) | 0.531" (13.50mm) | Horizontal, 4 J-Lead | ||
20,197 In Stock | 1 : ¥8.67000 Cut Tape (CT) 500 : ¥4.63384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 1 MHz | 200mA | 2Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | 1812 (4532 Metric) |