SU10VFC-R07088 | |
---|---|
DigiKey Part Number | 399-10623-ND |
Manufacturer | |
Manufacturer Product Number | SU10VFC-R07088 |
Description | CMC 8.8MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU10VFC-R07088 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.8 mH @ 1 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.610" W (18.00mm x 15.50mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.95000 | ¥15.95 |
10 | ¥12.79200 | ¥127.92 |
25 | ¥10.39480 | ¥259.87 |
50 | ¥10.12720 | ¥506.36 |
100 | ¥9.86060 | ¥986.06 |
300 | ¥9.59363 | ¥2,878.09 |
500 | ¥9.51386 | ¥4,756.93 |
1,000 | ¥8.42114 | ¥8,421.14 |
5,000 | ¥7.72830 | ¥38,641.50 |