Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥36.61000 Tray | Tray | Active | Power Line | 2 | 1.6 mH @ 10 kHz | 11A | 13mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.378" L x 0.906" W (35.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥328.47000 Bulk | Bulk | Active | Power Line | 3 | 330 µH @ 1 kHz | 50A | 1.2mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.992" L x 2.480" W (76.00mm x 63.00mm) | 3.228" (82.00mm) | Vertical, 6 PC Pin |