Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,971 In Stock | 1 : ¥15.64000 Cut Tape (CT) 2,500 : ¥6.59497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 10 MHz | 11 µH @ 100 kHz | 250mA | 600mOhm | 50V | - | -40°C ~ 150°C | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
9,506 In Stock | 1 : ¥16.41000 Cut Tape (CT) 3,000 : ¥4.51534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 2 | - | - | 100mA | 8Ohm (Typ) | - | - | -40°C ~ 85°C | - | TVS Diode ESD Protection | Surface Mount | 0.087" L x 0.079" W (2.20mm x 2.00mm) | 0.032" (0.80mm) | 8-WFDFN |