Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,445 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.98933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
7,207 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.57544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | 100mA | 5.5Ohm (Typ) | - | - | -55°C ~ 125°C | AEC-Q200 | - | TVS Diode ESD Protection | Surface Mount, Wettable Flank | 0.102" L x 0.053" W (2.60mm x 1.35mm) | 0.031" (0.80mm) | 10-WFDFN |