Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
981 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥5.45886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.5 kOhms @ 100 MHz | 3.6 µH @ 100 kHz | 1A | 100mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.197" W (5.20mm x 5.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
2,260 In Stock | 1 : ¥11.73000 Cut Tape (CT) 1,000 : ¥5.47572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 3 kOhms @ 100 MHz | - | 500mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.177" (4.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Cut Tape (CT) 1,000 : ¥5.86582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 190 Ohms @ 100 MHz | 600 nH @ 100 kHz | 5A | 20mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.197" W (5.20mm x 5.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥11.22000 Cut Tape (CT) 700 : ¥5.86754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 100 Ohms @ 100 MHz | - | 6A | 13mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥18.79000 Cut Tape (CT) 400 : ¥10.66223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 3 kOhms @ 100 MHz | - | 500mA | 300mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.177" (4.50mm) | Horizontal, 4 PC Pad |