Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,488 In Stock | 1 : ¥13.52000 Cut Tape (CT) 2,000 : ¥7.92951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 400mA | 300mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥15.56000 Cut Tape (CT) 1,000 : ¥7.76501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Power Line | 2 | 400 Ohms @ 100 MHz | 2.1A | 42mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" Dia x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad |